You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Crystals

GC2000039

Crystal 20MHz ±30ppm (Tol) ±30ppm (Stability) 16pF FUND 30Ohm 2-Pin SMD T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    4 mm
  • Verpackungsbreite
    4.8(Max) mm
  • Verpackungslänge
    11.7(Max) mm
  • Leiterplatte geändert
    2
  • Lieferantenverpackung
    SMD
  • Stiftanzahl
    2

Documentation and Resources

Datasheets
Design resources