GEN4-ULCD-43D
4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor
4D SystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Mounting
Screw
Package Height
6.7
Package Width
69.3
Package Length
127.6
PCB changed
30
Pin Count
30

