You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
GS1GETP|MCO|simage
GS1GETP|MCO|limage
Rectifiers

GS1GE-TP

Diode Switching 400V 1A 2-Pin SMA T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    5
  • Configuration
    Single
  • Maximum Continuous Forward Current (A)
    Active
  • Peak Forward Voltage (V)
    -55
  • Peak Reverse Current (uA)
    -55 to 150
  • Maximum Diode Capacitance (pF)
    1
  • Supplier Temperature Grade
    1.1
  • Maximum RMS Reverse Voltage (V)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    2.9(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources