You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Display Drivers

HI-8151PQTF

Display Driver 7V 52-Pin PQFP

Holt Integrated Circuits
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    2
  • Verpackungsbreite
    10
  • Verpackungslänge
    10
  • Leiterplatte geändert
    52
  • Standard-Verpackungsname
    QFP
  • Lieferantenverpackung
    PQFP
  • Stiftanzahl
    52
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources