You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
HIH5031001|HONEYWEL|simage
HIH5031001|HONEYWEL|limage
Temperature and Humidity Sensors

HIH-5031-001

Humidity Sensor Analog 4-Pin(3+Tab) SMD T/R

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9025.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.67
  • Package Width
    8.59
  • Package Length
    4.17
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources