EVERLIGHT Electronics Co., Ltd HLMP2855
LED Light Bar Uni-Color Green 565nm 8-Pin PDIP
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Chip LED | |
Green | |
1 | |
Square | |
Top Mount | |
75mcd | |
567 | |
565 | |
30 | |
20 | |
2.6 | |
6(Min) | |
Green | |
No | |
Mounting | Through Hole |
Package Height | 6.22(Max) |
Package Width | 10.16(Max) |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
