Analog DevicesHMC1044LP3ETRActive Filters
Active Filter Single SW-CAP Low Pass 16-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8543.70.60.00 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
1 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
16 | |
Lead Shape | No Lead |
If your circuit requires the need to filter out unwanted frequencies from a signal, then this low pass filter HMC1044LP3ETR from Analog Devices will surely fit your needs. This part has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
EDA / CAD Models |