EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Bits | 6 |
Attenuator Step Size (dB) | 0.5 |
Maximum Attenuation (dB) | 31.5(Typ) |
Minimum Frequency (MHz) | 600 |
Maximum Frequency (MHz) | 3000 |
Minimum Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 5 |
Maximum Supply Current (A) | 0.0003(Typ) |
Maximum Power Dissipation (mW) | 999 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.83 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 16 |