Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
3917.29.00.50
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Cross-Linked Polyolefin
Color
Black
Shrink Wall Type
Dual
Inside Diameter Before Shrinking (mm)
12.7
Inside Diameter After Shrinking (mm)
6.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Thickness (mm)
0.8
Factory Product Length (mm)
152.4
Shrink Ratio
2:1
We don't have prices now, please check later
Order Quantity

