You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ICL16L|MEANWELL|simage
ICL16L|MEANWELL|limage
Power Supply Accessories

ICL-16L

Inrush Current Limiter For AC to DC Power Supplies

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    24
  • Package Width
    42
  • Package Length
    175
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources