ICL3232CVZ|RENESAS|simage
ICL3232CVZ|RENESAS|limage
Bus Line Transceivers

ICL3232CVZ

Dual Transmitter/Receiver RS-232 16-Pin TSSOP Tube

Renesas Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • Function
    Line Transceiver
  • Data Rate
    500Kbps
  • Transmitter Communication Type
    RS-232
  • Receiver Communication Type
    RS-232
  • Interface Standards
    EIA/TIA-232|RS-232|V.24|V.28
  • Data Transmission Topology
    Point-to-Point
  • Number of Transceivers
    1
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Transmitter Signal Type
    Single-Ended
  • Receiver Signal Type
    Single-Ended
  • Number of Drivers per Line
    1
  • Number of Receivers per Line
    1
  • Driving Mode
    3-State
  • Number of Transmitter Enables
    0
  • Number of Receiver Enables
    0
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    3
  • Typical Single Supply Voltage (V)
    3.3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources