You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
IDK1110R40SVA1E|ADVANTEC|simage
IDK1110R40SVA1E|ADVANTEC|limage
LCD Touch Screens

IDK-1110R-40SVA1E

Touch Display Screen

Advantech
Datasheets 

Product Technical Specifications
  • RoHS (Union Européenne)
    Compliant with Exemption
  • ECCN (États-Unis)
    EAR99
  • Statut de pièce
    Active
  • Automotive
    No
  • PPAP
    No
  • Installation
    Panel
  • Hauteur du paquet
    184 mm
  • Largeur du paquet
    10.6 mm
  • Longueur du paquet
    243 mm

Documentation and Resources

Datasheets
Design resources