You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
IPS160H|STMICRO|simage
IPS160H|STMICRO|limage
Current Limit Switches

IPS160H

Current Limit SW 1-IN 1-OUT 6.9V to 60V 4.2A 12-Pin PowerSSO EP Tube

STMicroelectronics

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    PowerSSO EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources