You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
ISL6333CRZ|INTERSIL|simage
ISL6333CRZ|INTERSIL|limage
PWM and Resonant Controllers

ISL6333CRZ

Voltage Mode PWM Controller 0.5V to 1.6V 100A 80kHz to 1000kHz 48-Pin QFN EP Tube

Intersil

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542330001
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage Mode PWM Controller
  • Topology
    Buck
  • Number of PWM Outputs
    3
  • Switching Frequency (kHz)
    80 to 1000
  • Output Current (mA)
    100000(Max)
  • Rise Time (ns)
    26
  • Fall Time (ns)
    18
  • Output Voltage (V)
    0.5 to 1.6
  • Minimum Operating Supply Voltage (V)
    4.75
  • Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Adjustable Output
    Yes
  • On/Off Pin
    Yes
  • Synchronous Pin
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube

Documentation and Resources

Datasheets
Design resources