You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Zener

JANTX1N4989US

Zener Diode Single 200V 500Ohm 5000mW 2-Pin MELF

Sensitron Semiconductor
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR-99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Nominal Zener Voltage (V)
    200
  • Maximum Voltage Regulation (mV)
    18000
  • Maximum Power Dissipation (mW)
    5000
  • Test Current (mA)
    5
  • Maximum Reverse Leakage Current (uA)
    2
  • Maximum Regulator Current (mA)
    23.6
  • Maximum Zener Impedance (Ohm)
    500
  • Maximum Power Dissipation @ 25C (mW)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Military
  • Typical Voltage Temperature Coefficient
    0.11%/°C(Max)
  • Mounting
    Surface Mount
  • Package Height
    3.76(Max)
  • Package Width
    3.76(Max)
  • Package Length
    5.72(Max)
  • PCB changed
    2
  • Standard Package Name
    MELF
  • Supplier Package
    MELF
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources