Switch Accessories
JS-245
Switch Access Auxiliary Simulated Roller Lever Actuator Snap Action Switch
HoneywellYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
8536.50.90.25
Automotive
No
PPAP
No
Typ
Auxiliary Simulated Roller Lever Actuator
Schalterart
Snap Action Switch
Produktlänge (mm)
32
Produkthöhe (mm)
17
Befestigung
Screw
Family/Series
JS-245
ROHS Version
2011/65/EU, 2015/863
Order Quantity