You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
KCDC02123|KINGBRIT|limage
KCDC02123|KINGBRIT|simage
LED Displays Segmented

KCDC02-123

Displays Panel 2DIGIT 16LED Green CC 20-Pin SMD T/R

Kingbright Company, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    10
  • Package Length
    14.1
  • PCB changed
    20
  • Supplier Package
    SMD
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources