Top Searched
PARA LIGHT ELECTRONICSL-C150KYCTLEDs
LED Uni-Color Super Yellow 591nm 2-Pin SMD
Compliant | |
EAR99 | |
Unconfirmed | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Yellow | |
1 | |
AlInGaP | |
Rectangular | |
2.1x1.6x0.6 | |
Water Clear | |
Top Mount | |
60mcd | |
590 | |
591 | |
130 | |
20 | |
2.4 | |
No | |
Super Yellow | |
No | |
No | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
2 |