You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
L103S122LF|WELWYN|limage
L103S122LF|WELWYN|simage
Resistor Networks and Arrays

L103S122LF

Res Thick Film NET 1.2K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    5
  • Resistance Value (Ohm)
    1.2K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    1
  • Power Rating per Resistor (W)
    0.2 (1/5)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Style
    Conformal Coated
  • Case Size
    N/R
  • Termination Style
    Pin
  • Number of Terminals
    10
  • Terminal Pitch (mm)
    2.54
  • Packaging
    Bulk
  • Package Type
    SIP
  • Package Shape
    Single Line
  • Package/Case
    SIP
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    5.08
  • Seated Plane Height (mm)
    5.08

Documentation and Resources

Datasheets
Design resources