Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Motor Controller
Motor Type
Stepper Motor
Step Modes
1, 1/2
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage (V)
4.5 to 7
Maximum Operating Supply Voltage (V)
7
Maximum Power Dissipation (mW)
800
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SO
Pin Count
20
Lead Shape
Gull-wing

