Arrow Electronic Components Online
LDC1312DNTT|TI|simage
LDC1312DNTT|TI|limage
데이터 변환 기타

LDC1312DNTT

Inductance to Digital Converter 13.3ksps 12bit 12-Pin WSON EP T/R

Texas Instruments
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    LDC1312DNTT
  • Automotive
    No
  • PPAP
    No
  • Category
    Inductance to Digital Converter
  • Resolution
    12bit
  • Conversion Rate (ksps)
    13.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    12
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    12
  • Lead Shape
    No Lead
  • Family/Series
    LDC1312
  • MSL
    1
  • Quantity Packaging
    250
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources