Data Conversion Misc
LDC1614RGHT
Inductance to Digital Converter 4.08ksps 28bit 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
LDC1614RGHT
SVHC
Yes
Automotive
No
PPAP
No
Category
Inductance to Digital Converter
Resolution
28bit
Conversion Rate (ksps)
4.08
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.1(Max) mm
Package Length
4.1(Max) mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

