Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
50.3
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

