Field Programmable Gate Arrays - FPGAs
LFXP6E-3FN256C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.1.
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.2
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball

