Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
LJ6006D8RP
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.33 mm
Package Width
6.16 mm
Package Length
6.65 mm
PCB changed
2
Tab
Tab
Standard Package Name
TO-252
Supplier Package
DPAK
Pin Count
3

