NKK Switches LP0115CMKW015DB Switch Push Button

Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

Product Technical Specifications

Ideal for low current and low voltage circuits, this LP0115CMKW015DB push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -10 °C to 50 °C. The LP0115CMKW015DB push switch has a quick connect/solder lug termination style. This product is 20 mm long, 26.8 mm tall and 20 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Symbols and Footprints

15 parts: Ships tomorrow

    Total $2.03 Price for 1

    • Service Fee :   $7.00

      내일 배송

      Ships from:
      미국
      Date Code:
      2345+
      Manufacturer Lead Time:
      13 주
      Minimum Of :
      1
      Maximum Of:
      1800
      Country Of Origin:
      필리핀
         
      • Price: $0.6588
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75", Trail tape:160mm=6.3" Custom reels are non-refundable more information
    • 내일 배송

      Ships from:
      미국
      Date Code:
      2345+
      Manufacturer Lead Time:
      13 주
      Country Of Origin:
      필리핀
      • In stock: 1,800 부품
      • Price: $0.6588
    LP0115CMKW015DB

    LP0115CMKW015DB NKK Switches

    $2.03 Price for 1

    NKK SwitchesLP0115CMKW015DBSwitch Push Button

    Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug

    Ideal for low current and low voltage circuits, this LP0115CMKW015DB push button switch from NKK Switches will allow you to switch from connected to disconnected state. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has an operating temperature range of -10 °C to 50 °C. The LP0115CMKW015DB push switch has a quick connect/solder lug termination style. This product is 20 mm long, 26.8 mm tall and 20 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

    15 parts: Ships tomorrow

      Total$2.03Price for 1

      • Ships tomorrow

        Ships from:
        United States of America
        Date Code:
        1712+
        Manufacturer Lead Time:
        22 weeks
        Country Of origin:
        Japan
        • In Stock: 15 parts
        • Price: $2.029