Operational Amplifiers - Op Amps
LT1013AMH
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin TO-5 Tray
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.33.00.01
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
Yes
Diameter
9.4(Max)
Mounting
Through Hole
Package Height
4.7(Max)
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-5
Pin Count
8
Lead Shape
Through Hole

