LT1071CT#30PBF
Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Through Hole
Package Height
9.4(Max)
Package Width
4.57(Max)
Package Length
10.54(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Formed

