Arrow Electronic Components Online
LT1121AHVCS8|ADI|simage
LT1121AHVCS8|ADI|limage
Linear Regulators

LT1121AHVCS8

LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • 美国海关商品代码
    8542.39.00.60
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources