Arrow Electronic Components Online
LT1121AHVIS8#TR|ADI|limage
LT1121AHVIS8#TR|ADI|simage
Linear Regulators

LT1121AHVIS8#TR

LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N T/R

Analog Devices

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources