Linear Regulators
LT1121AIS8#TRPBF
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.60
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

