You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LT1206CN8#PBF|ADI|limage
LT1206CN8#PBF|ADI|simage
Operational Amplifiers - Op Amps

LT1206CN8#PBF

Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.48 mm
  • Package Length
    10.16(Max) mm
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources