Operational Amplifiers - Op Amps
LT1397HDE#PBF
Op Amp Quad High Speed Amplifier ±6V/12V 14-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
4 mm
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
14
Lead Shape
No Lead

