LT1674IS#PBF|ADI|simage
LT1674IS#PBF|ADI|limage
Operational Amplifiers - Op Amps

LT1674IS#PBF

Op Amp Quad Precision Amplifier R-R I/O ±18V/36V 14-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LT1674IS#PBF
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources