Operational Amplifiers - Op Amps
LT2079IS#TR
Op Amp Quad Micropower Amplifier ±22V/44V 14-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Unconfirmed
美国海关商品代码
8542.33.00.01
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
8.74(Max)
PCB changed
14
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
14
Lead Shape
Gull-wing

