Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
Yes
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
14
Lead Shape
No Lead

