You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LT3091IDE#TRPBF|ADI|limage
LT3091IDE#TRPBF|ADI|simage
Linear Regulators

LT3091IDE#TRPBF

LDO Regulator Neg 0V to -32V 1.5A 14-Pin DFN EP T/R

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources