Operational Amplifiers - Op Amps
LT6211IDD#TR
Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 10-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
Yes
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

