LT6700HVHS61#PBF|ADI|simage
LT6700HVHS61#PBF|ADI|limage
Linear Comparators

LT6700HVHS6-1#PBF

Comparator Dual 18V 6-Pin TSOT-23 T/R

Analog Devices

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources