You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LT8640EUDC1#PBF|ADI|limage
LT8640EUDC1#PBF|ADI|simage

LT8640EUDC-1#PBF

Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 5A 18-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.60
  • Automotive
    No
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    18
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    18
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources