Bus Line Transceivers
LTC1535ISW#PBF
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.60
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
2.34(Max)
Package Width
7.6(Max)
Package Length
18.08(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

