You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LTC1608IG#TRPBF|ADI|simage
LTC1608IG#TRPBF|ADI|limage
Analog to Digital Converters - ADCs

LTC1608IG#TRPBF

1-Channel Single ADC SAR 500ksps 16-bit Parallel 36-Pin SSOP T/R

Analog Devices

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    2(Max) - 0.05(Min) mm
  • Verpackungsbreite
    5.6(Max) mm
  • Verpackungslänge
    13.1(Max) mm
  • Leiterplatte geändert
    36
  • Standard-Verpackungsname
    SO
  • Lieferantenverpackung
    SSOP
  • Stiftanzahl
    36
  • Leitungsform
    Gull-wing

Documentation and Resources

Datasheets
Design resources