You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LTC2361CTS8#PBF|ADI|simage
LTC2361CTS8#PBF|ADI|limage
Analog to Digital Converters - ADCs

LTC2361CTS8#PBF

1-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin TSOT-23 T/R

Analog Devices

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Unconfirmed
  • 美国海关商品代码
    8542.39.00.30
  • Automotive
    No
  • PPAP
    Yes
  • Converter Type
    General Purpose
  • Architecture
    SAR
  • Resolution
    12bit
  • Number of ADCs
    1
  • Number of Input Channels
    1
  • Sampling Rate
    250ksps
  • Digital Interface Type
    Serial (3-Wire, SPI, Microwire)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended
  • Voltage Reference
    External
  • Polarity of Input Voltage
    Unipolar
  • Voltage Supply Source
    Single
  • Input Voltage
    3V
  • Minimum Single Supply Voltage (V)
    2.35
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.6
  • Typical Power Dissipation (mW)
    2.25
  • Maximum Power Dissipation (mW)
    5.4
  • Integral Nonlinearity Error
    ±1LSB
  • Full Scale Error
    ±2LSB
  • Signal to Noise Ratio
    73dB(Typ)
  • No Missing Codes (bit)
    12
  • Sample and Hold
    Yes
  • Single-Ended Input
    Yes
  • Digital Supply Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources