Analog to Digital Converters - ADCs
LTC2378CDE-18#TRPBF
1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991c.4.
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

