Analog to Digital Converters - ADCs
LTC2378CDE-20#TRPBF
1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.30
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
4 mm
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

