Analog to Digital Converters - ADCs
LTC2413CGN
1-Channel Single ADC Delta-Sigma 6.8sps 24-bit Serial 16-Pin SSOP N
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
Delta-Sigma
Resolution
24bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
6.8sps
Digital Interface Type
Serial (2-Wire, 3-Wire, SPI, Microwire)
Input Type
Voltage
Input Signal Type
Differential
Voltage Reference
External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single
Input Voltage
±2.75V
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3.3|5
Maximum Single Supply Voltage (V)
5.5
Integral Nonlinearity Error
14ppm of Vref
Full Scale Error
12ppm of Vref
No Missing Codes (bit)
24
Sample and Hold
No
Single-Ended Input
No
Digital Supply Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

