Digital to Analog Converters - DACs
LTC2656BCUFD-H16#PBF
DAC 8-CH 16-bit 20-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.40
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
5 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

