Analog DevicesLTC2847IUHF#PBFBus Line Transceivers
Triple Transmitter/Receiver RS-232/RS-449/RS-530 38-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 5 mm |
Package Length | 7 mm |
PCB changed | 38 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
38 | |
Lead Shape | No Lead |
EDA / CAD Models |