You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LTC3630AMPDHC#TRPBF|ADI|simage
LTC3630AMPDHC#TRPBF|ADI|limage

LTC3630AMPDHC#TRPBF

Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 16-Pin DFN EP T/R

Analog Devices

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.60
  • Automotive
    No
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources