Reduced Price
Analog DevicesLTC4284HUHG#PBFHot Swap Controllers
Hot Swap Controller 1-CH 12V N-Channel Negative High Voltage 44-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Negative High Voltage | |
Auto-Retry | |
N-Channel | |
1 | |
10.8 | |
11.5 | |
12 | |
4 | |
Yes | |
-40 | |
125 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 5 |
Package Length | 8 |
PCB changed | 44 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
44 |